Cart

80 9159 420 000 000

AVX

42P CARD EDGE CONN CLIP
Supplier: AVX
Matchcode: 809159420000000
Rutronik No.: COREC31261
Unit Pack: 1400
MOQ: 1400
Packaging: REEL
In Stock
0.0822 $
115.08 $

Prices

1,400 0.0822 $
2,800 0.079 $
5,600 0.0777 $
8,400 0.0746 $
11,200 0.072 $

Parameter

No.of contacts
42
Number of rows
01
Contact style
N/A
Orientation
Straight
Series
80 91
Feature funct.
CLIP
Family
CLIP
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?