Cart

70 9296 001 112 006

AVX 70 9296 001 112 006

image shown is a representation only

AVX

01P POKE HOME CONTACT AWG22-26
Supplier: AVX
Matchcode: 709296001112006
Rutronik No.: COREC35776
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.1867 $
746.80 $

Prices

4,000 0.1867 $
8,000 0.18 $
12,000 0.1644 $
16,000 0.1522 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Current rating
8.0 A
AWG
26 TO 22
Family
POKE HOME
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?