Cart

70 9177 001 622 006

AVX

01P IDC WIRE TO BOARD CONNECTOR
Supplier: AVX
Matchcode: 709177001622006
Rutronik No.: COREC40281
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.1068 $
0.11 $

Prices

1 0.1068 $
1,600 0.1027 $
3,200 0.1011 $
4,800 0.097 $
8,000 0.0937 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
IDC
Contact plating
TIN
Orientation
STRAIGHT
Current rating
15.0 A
Series
70 91
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?