Cart

609177001635100

AVX

01P SINGLE IDC CONTACT
Supplier: AVX
Matchcode: 609177001635100
Rutronik No.: CONN1424
Unit Pack: 800
MOQ: 1600
Packaging: INDIVIDUAL
On request
0.1237 $
197.92 $

Prices

1,600 0.1237 $
3,200 0.1217 $
6,400 0.1168 $
9,600 0.1128 $

Parameter

No.of contacts
01
Contact pitch
3.50 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
9177
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?