Cart

60 9215 001 010 001+

KYOCERA 60 9215 001 010 001+

image shown is a representation only

KYOCERA

HOUSING BLACK 0.5sq
Supplier: Kyocera
Matchcode: 609215001010001+
Rutronik No.: COAUTO2290
Unit Pack: 100
MOQ: 100
Packaging: BOX
In Stock
0.3002 $
30.02 $

Parameter

No.of contacts
01
Contact pitch
00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Oper.temperatur
-40 TO 80 °C
Current rating
8.00 A
Voltage rating
125 V
Series
9215
Family
HOUSING
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?