Cart

30 9157 9700 00 050

AVX

I/O CONNECTOR COVER KIT
Supplier: AVX
Matchcode: 309157970000050
Rutronik No.: COREC25155
Unit Pack: 580
MOQ: 580
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
30 91
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?