Cart

2225GC333KAZ1A

AVX 2225GC333KAZ1A

image shown is a representation only

AVX

KC 33nF 2225 10% 2000V X7R
Supplier: AVX
Matchcode: KC33N2225X7R2K0K NORM
Rutronik No.: KKS3229
Unit Pack: 500
MOQ: 4000
package: 2225
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
2.65 $
10,600.00 $

Parameter

C(N)
33n F
V(N)
2000 V
Case size
2225
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
6.4 mm
Height
2.79 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2225
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?