Cart

2220CC684KAZ1A

AVX 2220CC684KAZ1A

image shown is a representation only

AVX

KC 680nF 2220 10% 600V X7R STAG
Supplier: AVX
Matchcode: KC680N2220X7R600K NORMSTAG
Rutronik No.: KKK24870
Unit Pack: 500
MOQ: 1000
package: 2220
Packaging: REEL BLI
On request
4.64 $
4,640.00 $

Prices

1,000 4.64 $
2,000 4.47 $

Parameter

Style
CHIP
C(N)
680n F
Case size
2220
Dielectric
X7R
V(N)
600 V
Tolerance
10%
Design / type
STAG
Purpose of use
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
5.7 mm
Diameter/width
5 mm
Height
3.4 mm
Automotive
NO
Package
2220
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?