Cart

22205C106K4T2A

AVX 22205C106K4T2A

image shown is a representation only

AVX

KC 10µF 2220 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC10U2220X7R050KAECQ
Rutronik No.: KKK23481
Unit Pack: 500
MOQ: 8000
package: 2220
Packaging: REEL BLI
On request
1.93 $
15,440.00 $

Parameter

Style
CHIP
C(N)
10µ F
Case size
2220
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
5.7 mm
Diameter/width
5 mm
Height
2.8 mm
Automotive
AEC-Q(200)
Package
2220
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?