Cart

209159003101916

AVX

03P HORI. UL-WHITE SOCKET
Supplier: AVX
Matchcode: 209159003101916
Rutronik No.: COREC39239
Unit Pack: 1400
MOQ: 2800
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

No.of contacts
03
Contact pitch
3.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
5.00 A
Voltage rating
125 V
Series
20-9159
Feature funct.
SOCK .WHI
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?