Cart

20 9159 004 101 916

AVX

04P HORI. UL-WHITE SOCKET
Supplier: AVX
Matchcode: 209159004101916
Rutronik No.: COREC35863
Unit Pack: 1400
MOQ: 1400
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
04
Contact pitch
3.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
20 91
Feature materia
PA
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?