Cart

20 9159 002 101 116

AVX

02P WHITE SOCKET SSL SMT 90°
Supplier: AVX
Matchcode: 209159002101116.
Rutronik No.: COREC36859
Unit Pack: 1400
MOQ: 2800
Packaging: REEL
On request
0.5811 $
1,627.08 $

Prices

2,800 0.5811 $
5,600 0.5604 $
8,400 0.4739 $

Parameter

No.of contacts
02
Number of rows
01
Contact plating
GOLD
Series
20 91
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?