Cart

1825HA471KAT1A

AVX 1825HA471KAT1A

image shown is a representation only

AVX

KC 470pF 1825 10% 3000V NP0
Supplier: AVX
Matchcode: KC470P1825NP03K0K NORM
Rutronik No.: KKS5053
Unit Pack: 500
MOQ: 4000
package: 1825
Packaging: REEL BLI
On request
2.27 $
9,080.00 $

Parameter

C(N)
470p F
V(N)
3000 V
Case size
1825
Dielectric
NP0
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
6.4 mm
Height
2.8 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1825
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?