Cart

1825GC223KAZ1A

AVX 1825GC223KAZ1A

image shown is a representation only

AVX

KC 22nF 1825 10% 2000V X7R STAG
Supplier: AVX
Matchcode: KC22N1825X7R2K0K NORMSTAG
Rutronik No.: KKS2755
Unit Pack: 500
MOQ: 4000
package: 1825
Packaging: REEL BLI
On request
2.40 $
9,600.00 $

Parameter

Style
CHIP
C(N)
22n F
Case size
1825
Dielectric
X7R
V(N)
2000 V
Tolerance
10%
Design / type
STAG
Purpose of use
commercial
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
4.5 mm
Diameter/width
6.4 mm
Height
2.8 mm
Automotive
NO
Package
1825
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
A
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?