Cart

1812GC103KAT1A

AVX 1812GC103KAT1A

image shown is a representation only

AVX

KC 10nF 1812 10% 2000V X7R
Supplier: AVX
Matchcode: KC10N1812X7R2K0K NORM
Rutronik No.: KKK24160
Unit Pack: 500
MOQ: 1000
package: 1812
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.69 $
1,690.00 $

Prices

1,000 1.69 $
2,000 1.65 $
3,000 1.63 $
5,000 1.60 $

Parameter

C(N)
10n F
V(N)
2000 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1812
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?