Cart

1812AC223KAT1A

AVX 1812AC223KAT1A

image shown is a representation only

AVX

KC 22nF 1812 10% 1000V X7R
Supplier: AVX
Matchcode: KC22N1812X7R1K0K NORM
Rutronik No.: KKK4016
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.7042 $
704.20 $

Prices

1,000 0.7042 $
2,000 0.6422 $
4,000 0.614 $

Parameter

C(N)
22n F
V(N)
1000 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
NCNR-Part
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?