Cart

1812AC103KAZ3A

AVX 1812AC103KAZ3A

image shown is a representation only

AVX

KC 10nF 1812 10% 1000V X7R STAG
Supplier: AVX
Matchcode: KC10N1812X7R1K0K NORMSTAG
Rutronik No.: KKK22861
Unit Pack: 4000
MOQ: 4000
package: 1812
Packaging: REEL BLI
Soon available
On request
On request

Parameter

Style
CHIP
C(N)
10n F
Case size
1812
Dielectric
X7R
V(N)
1000 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.54 mm
Automotive
NO
Package
1812
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?