Cart

1812AC103KAZ1A

AVX 1812AC103KAZ1A

image shown is a representation only

AVX

KC 10nF 1812 10% 1000V X7R STAG
Supplier: AVX
Matchcode: KC10N1812X7R1K0K NORMSTAG
Rutronik No.: KKS4421
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.6532 $
653.20 $

Prices

1,000 0.6532 $
2,000 0.5958 $
4,000 0.5696 $

Parameter

Style
CHIP
C(N)
10n F
Case size
1812
Dielectric
X7R
V(N)
1000 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.221 mm
Automotive
NO
Package
1812
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?