Cart

18125C335KAT2A

AVX 18125C335KAT2A

image shown is a representation only

AVX

KC 3,3µF 1812 10% 50V X7R
Supplier: AVX
Matchcode: KC3,3U1812X7R050K NORM
Rutronik No.: KKK19012
Unit Pack: 500
MOQ: 2000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.512 $
1,024.00 $

Prices

2,000 0.512 $
6,000 0.4899 $

Parameter

C(N)
3,3µ F
V(N)
50 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?