Cart

18121C225KAZ2A

AVX 18121C225KAZ2A

image shown is a representation only

AVX

KC 2,2µF 1812 10% 100V X7R STAG
Supplier: AVX
Matchcode: KC2,2U1812X7R100K NORMSTAG
Rutronik No.: KKS1774
Unit Pack: 1000
MOQ: 2000
package: 1812
Packaging: REEL BLI
On request
0.9458 $
1,891.60 $

Prices

2,000 0.9458 $
4,000 0.9287 $
6,000 0.9116 $
10,000 0.8945 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
1812
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.8 mm
Automotive
NO
Package
1812
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?