Cart

1808SC472KAT1A

AVX 1808SC472KAT1A

image shown is a representation only

AVX

KC 4,7nF 1808 10% 1500V X7R
Supplier: AVX
Matchcode: KC4,7N1808X7R1K5K NORM
Rutronik No.: KKS4120
Unit Pack: 500
MOQ: 4000
package: 1808
Packaging: REEL BLI
On request
On request
On request

Parameter

C(N)
4,7n F
V(N)
1500 V
Case size
1808
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
2 mm
Height
2.21 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1808
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?