Cart

1808GC122KAT1A

AVX 1808GC122KAT1A

image shown is a representation only

AVX

KC 1,2nF 1808 10% 2000V X7R
Supplier: AVX
Matchcode: KC1,2N1808X7R2K0K NORM
Rutronik No.: KKK22550
Unit Pack: 2000
MOQ: 2000
package: 1808
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
1,2n F
V(N)
2000 V
Case size
1808
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.6 mm
Diameter/width
2 mm
Height
2.2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1808
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?