Cart

1210ZC226KAT2A

AVX 1210ZC226KAT2A

image shown is a representation only

AVX

KC 22µF 1210 10% 10V X7R
Supplier: AVX
Matchcode: KC22U1210X7R010K NORM
Rutronik No.: KKK22647
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
In Stock
0.9282 $
928.20 $

Prices

1,000 0.9282 $
2,000 0.9097 $
3,000 0.8973 $
4,000 0.8849 $
5,000 0.8664 $

Parameter

C(N)
22µ F
V(N)
10 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.8 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?