Cart

12105C334KAT2A

AVX 12105C334KAT2A

image shown is a representation only

AVX

KC 330nF 1210 10% 50V X7R
Supplier: AVX
Matchcode: KC330N1210X7R050K NORM
Rutronik No.: KKK20309
Unit Pack: 4000
MOQ: 12000
package: 1210
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0543 $
651.60 $

Prices

12,000 0.0543 $
24,000 0.0495 $
80,000 0.0473 $

Parameter

C(N)
330n F
V(N)
50 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?