Cart

12105C225KAT2A

AVX 12105C225KAT2A

image shown is a representation only

AVX

KC 2,2µF 1210 10% 50V X7R
Supplier: AVX
Matchcode: KC2,2U1210X7R050K NORM
Rutronik No.: KKK19015
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL PAP
In Stock
0.2773 $
277.30 $

Prices

1,000 0.2773 $
2,000 0.2717 $
3,000 0.268 $
5,000 0.2643 $
9,000 0.2588 $

Parameter

C(N)
2,2µ F
V(N)
50 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?