Cart

12105C105KAT2A

AVX

KC 1,0µF 1210 10% 50V X7R
Supplier: AVX
Matchcode: KC1,0U1210X7R050K NORM
Rutronik No.: KKK22641
Unit Pack: 3000
MOQ: 6000
package: 1210
Packaging: REEL BLI
On request
0.1534 $
920.40 $

Prices

6,000 0.1534 $
12,000 0.1513 $
18,000 0.1492 $
30,000 0.1461 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
1210
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Electrodes
VS
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.45 mm
Automotive
NO
Package
1210
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?