Cart

12105A103JAT2A

AVX 12105A103JAT2A

image shown is a representation only

AVX

KC 10nF 1210 5% 50V NP0
Supplier: AVX
Matchcode: KC10N1210NP0050J NORM
Rutronik No.: KKK20497
Unit Pack: 2000
MOQ: 12000
package: 1210
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6543 $
7,851.60 $

Parameter

C(N)
10n F
V(N)
50 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.4 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?