Cart

12103D226KAT2A

AVX

KC 22µF 1210 10% 25V X5R
Supplier: AVX
Matchcode: KC22U1210X5R025K NORM
Rutronik No.: KKK24793
Unit Pack: 500
MOQ: 2000
package: 1210
Packaging: REEL BLI
On request
0.6423 $
1,284.60 $

Prices

2,000 0.6423 $
4,000 0.6289 $

Parameter

Style
CHIP
C(N)
22µ F
Case size
1210
Dielectric
X5R
V(N)
25 V
Tolerance
10%
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.79 mm
Automotive
NO
Package
1210
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?