Cart

12103D106KAT2A

AVX 12103D106KAT2A

image shown is a representation only

AVX

KC 10µF 1210 10% 25V X5R
Supplier: AVX
Matchcode: KC10U1210X5R025K NORM
Rutronik No.: KKK17349
Unit Pack: 2000
MOQ: 4000
package: 1210
Packaging: REEL BLI
On request Allocation
0.4684 $
1,873.60 $

Prices

4,000 0.4684 $
10,000 0.4513 $
Article with this quantity is not orderable.

Parameter

C(N)
10µ F
V(N)
25 V
Case size
1210
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?