Cart

12103C106K4Z2A

AVX 12103C106K4Z2A

image shown is a representation only

AVX

KC 10µF 1210 10% 25V X7R ASTAG
Supplier: AVX
Matchcode: KC10U1210X7R025KAECQSTAG
Rutronik No.: KKS2146
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
Soon available
0.6314 $
631.40 $

Prices

1,000 0.6314 $
2,000 0.6188 $
4,000 0.6103 $
6,000 0.6019 $
10,000 0.5893 $

Parameter

Style
CHIP
C(N)
10µ F
Case size
1210
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.79 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
82 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?