Cart

12103C106K4T2A

AVX 12103C106K4T2A

image shown is a representation only

AVX

KC 10µF 1210 10% 25V X7R AECQ
Supplier: AVX
Matchcode: KC10U1210X7R025KAECQ
Rutronik No.: KKS2198
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.5238 $
523.80 $

Prices

1,000 0.5238 $
2,000 0.4777 $
4,000 0.4567 $

Parameter

Style
CHIP
C(N)
10µ F
Case size
1210
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.79 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?