Cart

12101C105KAZ2A

AVX 12101C105KAZ2A

image shown is a representation only

AVX

KC 1,0µF 1210 10% 100V X7R STAG
Supplier: AVX
Matchcode: KC1,0U1210X7R100K NORMSOFT
Rutronik No.: KKK23385
Unit Pack: 2000
MOQ: 4000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.3337 $
1,334.80 $

Prices

4,000 0.3337 $
16,000 0.3191 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
1µ F
Case size
1210
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Automotive
NO
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?