Cart

12101C105KAT2A

AVX 12101C105KAT2A

image shown is a representation only

AVX

KC 1,0µF 1210 10% 100V X7R
Supplier: AVX
Matchcode: KC1,0U1210X7R100K NORM
Rutronik No.: KKK17907
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.25 $
250.00 $

Prices

1,000 0.25 $
4,000 0.2204 $
16,000 0.2108 $

Parameter

C(N)
1µ F
V(N)
100 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Electrodes
VS
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?