Cart

12101C104K4Z2A

AVX 12101C104K4Z2A

image shown is a representation only

AVX

KC100nF121010%100V X7R ASTAG
Supplier: AVX
Matchcode: KC100N1210X7R100KAECQSTAG
Rutronik No.: KKK17726
Unit Pack: 4000
MOQ: 12000
package: 1210
Packaging: REEL BLI
On request
0.1573 $
1,887.60 $

Prices

12,000 0.1573 $
24,000 0.1545 $
36,000 0.1516 $

Parameter

Style
CHIP
C(N)
100n F
Case size
1210
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.27 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?