Cart

1206YD106KAT2A

AVX 1206YD106KAT2A

image shown is a representation only

AVX

KC 10µF 1206 10% 16V X5R
Supplier: AVX
Matchcode: KC10U1206X5R016K NORM
Rutronik No.: KKK16927
Unit Pack: 2500
MOQ: 100000
package: 1206
Packaging: REEL BLI
On request
0.241 $
24,100.00 $

Parameter

C(N)
10µ F
V(N)
16 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.4 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?