Cart

1206GA560KAT1A

AVX 1206GA560KAT1A

image shown is a representation only

AVX

KC 56pF 1206 10% 2000V NP0
Supplier: AVX
Matchcode: KC56P1206NP02K0K NORM
Rutronik No.: KKK18141
Unit Pack: 3000
MOQ: 4000
package: 1206
Packaging: REEL BLI
On request
0.194 $
1,164.00 $

Prices

4,000 0.1986 $
6,000 0.194 $
9,000 0.1905 $
18,000 0.187 $
24,000 0.1835 $

Parameter

C(N)
56p F
V(N)
2000 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.45 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?