Cart

1206GA560JAT1A

AVX 1206GA560JAT1A

image shown is a representation only

AVX

KC 56pF 1206 5% 2000V NP0
Supplier: AVX
Matchcode: KC56P1206NP02K0J NORM
Rutronik No.: KKS3833
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2016
0.1395 $
279.00 $

Prices

2,000 0.1395 $
10,000 0.1272 $
30,000 0.1216 $
Article with this quantity is not orderable.

Parameter

C(N)
56p F
V(N)
2000 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?