Cart

1206CC103KAZ1A

AVX 1206CC103KAZ1A

image shown is a representation only

AVX

KC 10nF 1206 10% 600V X7R ST
Supplier: AVX
Matchcode: KC10N1206X7R600K NORMSOFT
Rutronik No.: KKS1685
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Style
CHIP
C(N)
10n F
Case size
1206
Dielectric
X7R
V(N)
600 V
Tolerance
10%
Design / type
STAG
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?