Cart

1206AC221KAZ1A

AVX 1206AC221KAZ1A

image shown is a representation only

AVX

KC220pF 1206 10% 1000V X7R STAG
Supplier: AVX
Matchcode: KC220P1206X7R1K0K NORMSTAG
Rutronik No.: KKS3965
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL BLI
Soon available
0.094 $
376.00 $

Prices

4,000 0.094 $
8,000 0.0921 $
12,000 0.0909 $
20,000 0.0896 $
32,000 0.0877 $

Parameter

Style
CHIP
C(N)
220p F
Case size
1206
Dielectric
NP0
V(N)
1000 V
Tolerance
10%
Design / type
STAG
Electrodes
NME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Automotive
NO
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?