Cart

1206AA680JAT1A

AVX 1206AA680JAT1A

image shown is a representation only

AVX

KC 68pF 1206 5% 1000V NP0
Supplier: AVX
Matchcode: KC68P1206NP01K0J NORM
Rutronik No.: KKS3641
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2018
0.1316 $
526.40 $

Prices

4,000 0.1316 $
8,000 0.1298 $
12,000 0.128 $
20,000 0.1253 $
Article with this quantity is not orderable.

Parameter

C(N)
68p F
V(N)
1000 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Electrodes
NME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?