Cart

12067C561KAT2A

AVX 12067C561KAT2A

image shown is a representation only

AVX

KC 560pF 1206 10% 500V X7R
Supplier: AVX
Matchcode: KC560P1206X7R500K NORM
Rutronik No.: KKK18146
Unit Pack: 4000
MOQ: 8000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0728 $
582.40 $

Prices

8,000 0.0728 $
24,000 0.0665 $
80,000 0.0635 $

Parameter

C(N)
560p F
V(N)
500 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.02 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?