Cart

12067C103MAT2A

AVX 12067C103MAT2A

image shown is a representation only

AVX

KC 10nF 1206 20% 500V X7R
Supplier: AVX
Matchcode: KC10N1206X7R500M NORM
Rutronik No.: KKS3612
Unit Pack: 2000
MOQ: 6000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0415 $
249.00 $

Prices

6,000 0.0415 $
24,000 0.0379 $
80,000 0.0362 $

Parameter

C(N)
10n F
V(N)
500 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.52 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?