Cart

12067A331JAT2A

AVX 12067A331JAT2A

image shown is a representation only

AVX

KC 330pF 1206 5% 500V NP0
Supplier: AVX
Matchcode: KC330P1206NP0500J NORM
Rutronik No.: KKS3348
Unit Pack: 4000
MOQ: 10000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0618 $
741.60 $

Prices

10,000 0.0618 $
16,000 0.0564 $
52,000 0.0539 $

Parameter

C(N)
330p F
V(N)
500 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?