Cart

12065C474KAT2A

AVX 12065C474KAT2A

image shown is a representation only

AVX

KC 470nF 1206 10% 50V X7R
Supplier: AVX
Matchcode: KC470N1206X7R050K NORM
Rutronik No.: KKK13719
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
0.0462 $
92.40 $

Prices

2,000 0.0462 $
4,000 0.0453 $
6,000 0.0446 $
18,000 0.044 $
24,000 0.0431 $

Parameter

C(N)
470n F
V(N)
50 V
Case size
1206
Tolerance
10%
Dielectric
X7R
Design / type
STANDARD
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?