Cart

12065C225K4T2A

AVX

KC 2,2µF 1206 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC2,2U1206X7R050KAECQ
Rutronik No.: KKS3501
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
On request
0.158 $
632.00 $

Prices

4,000 0.158 $
8,000 0.1559 $
12,000 0.1537 $
16,000 0.1505 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.78 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?