Cart

12065C104KAZ4A

AVX 12065C104KAZ4A

image shown is a representation only

AVX

KC 100nF 1206 10% 50V X7R STAG
Supplier: AVX
Matchcode: KC100N1206X7R050K NORMSTAG
Rutronik No.: KKK21061
Unit Pack: 15000
MOQ: 20000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0251 $
753.00 $

Prices

20,000 0.0251 $
45,000 0.0229 $
150,000 0.0219 $

Parameter

Style
CHIP
C(N)
100n F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?