Cart

12063L105K4Z2A

AVX 12063L105K4Z2A

image shown is a representation only

AVX

KC 1,0µF1206 10% 25V X8L ASTAG
Supplier: AVX
Matchcode: KC1,0U1206X8L025KAECQSTAG
Rutronik No.: KKK23013
Unit Pack: 2000
MOQ: 12000
package: 1206
Packaging: REEL BLI
On request
0.2119 $
2,542.80 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
1206
Dielectric
X8L
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.3 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?