Cart

12062C104K4T2A

AVX 12062C104K4T2A

image shown is a representation only

AVX

KC100nF 1206 10% 200V X7R AECQ
Supplier: AVX
Matchcode: KC100N1206X7R200KAECQ
Rutronik No.: KKS2248
Unit Pack: 2000
MOQ: 12000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1128 $
1,353.60 $

Prices

12,000 0.1128 $
30,000 0.1078 $

Parameter

C(N)
100n F
V(N)
200 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.02 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?