Cart

12062A152JAT2A

AVX 12062A152JAT2A

image shown is a representation only

AVX

KC 1,5nF 1206 5% 200V NP0
Supplier: AVX
Matchcode: KC1,5N1206NP0200J NORM
Rutronik No.: KKK20295
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
On request
0.3345 $
1,338.00 $

Prices

4,000 0.3345 $
8,000 0.3266 $
12,000 0.3207 $
16,000 0.3148 $
20,000 0.3089 $

Parameter

C(N)
1,5n F
V(N)
200 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?