Cart

12061Z475KAT2A

AVX 12061Z475KAT2A

image shown is a representation only

AVX

KC 4,7µF 1206 10% 100V X7S
Supplier: AVX
Matchcode: KC4,7U1206X7S100K NORM
Rutronik No.: KKK21219
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL PAP
Soon available
0.6578 $
1,315.60 $

Prices

2,000 0.6578 $
4,000 0.6423 $
6,000 0.6307 $
8,000 0.6191 $
10,000 0.6075 $
Article with this quantity is not orderable.

Parameter

C(N)
4,7µ F
V(N)
100 V
Case size
1206
Dielectric
X7S
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+105 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?